857-018-505-108

Heilind Number:EDA857-018-505-108
Manufacturer:EDAC
Manufacturer Number:857-018-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-505-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficient power delivery, this connector offers a reliable amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row setup and 18 positions, it facilitates seamless board-to-board connections. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation further simplifies integration. Elevate your PCB connectivity with this essential component.