857-018-520-201

Heilind Number:EDA857-018-520-201
Manufacturer:EDAC
Manufacturer Number:857-018-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-520-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for superior performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 18 positions, this connector offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your projects.