857-018-520-203

Heilind Number:EDA857-018-520-203
Manufacturer:EDAC
Manufacturer Number:857-018-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for reliability, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even under extreme conditions. With two rows of 18 positions each, it offers ample versatility for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Designed for straight mounting orientation, it guarantees easy installation. Elevate your connectivity solutions with this essential component.