857-018-520-212

Heilind Number:EDA857-018-520-212
Manufacturer:EDAC
Manufacturer Number:857-018-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-520-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. It features two rows of 18 copper alloy contacts, providing a secure and efficient connection. The .156-inch pitch and .2-inch row spacing make it compatible with a variety of PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high temperatures are a concern. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees reliable power transmission. Trust in this connector for seamless board-to-board connections in your next project.