857-018-521-102

Heilind Number:EDA857-018-521-102
Manufacturer:EDAC
Manufacturer Number:857-018-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-521-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With its single-row configuration and 18 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for your toolkit. Trust in its straight mount orientation for a secure and stable connection, meeting your connectivity needs with precision and efficiency.