857-018-521-104

Heilind Number:EDA857-018-521-104
Manufacturer:EDAC
Manufacturer Number:857-018-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. This essential component, designed for seamless board-to-board PCB connectivity, is built to withstand high temperatures, making it ideal for demanding industrial environments. With a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in extreme conditions. Featuring a single row layout with 18 copper alloy contacts, it offers efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this connector for optimal functionality and durability in your electronic systems.