857-018-521-107

Heilind Number:EDA857-018-521-107
Manufacturer:EDAC
Manufacturer Number:857-018-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-521-107

Detailed Description

Enhance your high-temp PCB connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 5A. With a single row configuration, it offers 18 positions at a pitch of .156 inches, ideal for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in extreme conditions. Trust in its straight mount orientation for easy integration into your system, making it an essential component for your connectivity needs.