857-018-521-108

Heilind Number:EDA857-018-521-108
Manufacturer:EDAC
Manufacturer Number:857-018-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-521-108

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With a single row layout and 18 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Trust in this connector for secure board-to-board connections that can withstand the heat.