857-018-522-201

Heilind Number:EDA857-018-522-201
Manufacturer:EDAC
Manufacturer Number:857-018-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 5 A. With two rows and 18 positions, it offers ample connectivity options, while the .156" pitch and .2" row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application where performance is key. Upgrade your setup today and experience the difference in connectivity.