857-018-522-202

Heilind Number:EDA857-018-522-202
Manufacturer:EDAC
Manufacturer Number:857-018-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-522-202

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts providing a reliable power supply of up to 5A, it ensures seamless connectivity for your PCB boards. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates 18 positions with precision. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Trust in this essential component for seamless and efficient board-to-board connections in your electronic systems.