857-018-522-207

Heilind Number:EDA857-018-522-207
Manufacturer:EDAC
Manufacturer Number:857-018-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-522-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points made of high-quality Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .156 inches and 18 positions, it's perfect for a wide range of applications. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Upgrade your connectivity solutions with this essential component.