857-018-524-207

Heilind Number:EDA857-018-524-207
Manufacturer:EDAC
Manufacturer Number:857-018-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-524-207

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of 18 copper alloy contacts, each offering a high amperage rating of 5 A, it's perfect for high-power applications. The .156-inch pitch and .2-inch row spacing allow for secure and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Suitable for straight mount orientations, it's a versatile choice for various board-to-board PCB connectivity needs. Upgrade your setup today with this essential component.