857-018-524-212

Heilind Number:EDA857-018-524-212
Manufacturer:EDAC
Manufacturer Number:857-018-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-524-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 5A amperage rating, making it ideal for demanding applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in extreme temperatures, ranging from -40 to 105°C. With two rows of 18 positions each, and a pitch of .156 inches, it offers seamless board-to-board connection. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Designed for straight mounting orientation, it's perfect for space-constrained setups. Upgrade your PCB connectors with this essential component for seamless and reliable connectivity.