857-018-525-101

Heilind Number:EDA857-018-525-101
Manufacturer:EDAC
Manufacturer Number:857-018-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-525-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts for reliable conductivity. With a single row layout and 18 positions, it offers seamless board-to-board integration with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Its straight mount orientation ensures easy installation. Elevate your PCB connectivity with this essential component.