857-018-525-102

Heilind Number:EDA857-018-525-102
Manufacturer:EDAC
Manufacturer Number:857-018-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-525-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built to withstand heat and deliver reliable performance, this connector features a single row of 18 positions, each carefully crafted with Copper Alloy contacts for optimal conductivity. The robust UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Whether for industrial machinery or electronic devices, this straight-mount connector guarantees secure and efficient board-to-board connections. Explore our range of PCB connectors for more solutions tailored to your needs.