857-018-525-107

Heilind Number:EDA857-018-525-107
Manufacturer:EDAC
Manufacturer Number:857-018-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-525-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a single row layout with 18 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting in straight orientation. Elevate your electronic assemblies with this essential component, a must-have in any professional setting.