857-018-527-101

Heilind Number:EDA857-018-527-101
Manufacturer:EDAC
Manufacturer Number:857-018-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-527-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With one row of 18 copper alloy contacts, it ensures reliable data transmission with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.