857-018-527-102

Heilind Number:EDA857-018-527-102
Manufacturer:EDAC
Manufacturer Number:857-018-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-527-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 18 positions, it ensures seamless integration on your board. The copper alloy contact material guarantees efficient power transfer at an amperage of 5A, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial machinery or automotive applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.