857-018-527-103

Heilind Number:EDA857-018-527-103
Manufacturer:EDAC
Manufacturer Number:857-018-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-527-103

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row and 18 positions, it offers seamless connectivity for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp applications. Its straight mount orientation adds versatility, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.