857-018-527-104

Heilind Number:EDA857-018-527-104
Manufacturer:EDAC
Manufacturer Number:857-018-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-527-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficiency. With a single row layout and a total of 18 positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Elevate your PCB design with this essential component.