857-018-527-107

Heilind Number:EDA857-018-527-107
Manufacturer:EDAC
Manufacturer Number:857-018-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-527-107

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 18 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and reliability. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a must-have for mission-critical applications in various industries. Upgrade your connectivity solutions with this essential component.