857-018-527-108

Heilind Number:EDA857-018-527-108
Manufacturer:EDAC
Manufacturer Number:857-018-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-527-108

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. The single-row design with 18 positions and a pitch of .156 inches offers efficient signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.