857-018-527-112

Heilind Number:EDA857-018-527-112
Manufacturer:EDAC
Manufacturer Number:857-018-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-527-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 18 positions, ensuring seamless integration on your circuit board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it meets the demands of high-power applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates secure PCB connections. Perfect for industrial and commercial projects, this connector is a essential component for your electronic assemblies.