857-018-531-101

Heilind Number:EDA857-018-531-101
Manufacturer:EDAC
Manufacturer Number:857-018-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-531-101

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance in demanding environments. With a single row layout and a total of 18 positions, this connector offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its pitch of .156 inches and row spacing of .2 inches allow for precise and secure board-to-board connections. Perfect for various industrial applications, this connector is rated for an operating temperature range from -40 to 105°C, providing stability even in extreme conditions. Upgrade your system with this essential component today.