857-018-531-104

Heilind Number:EDA857-018-531-104
Manufacturer:EDAC
Manufacturer Number:857-018-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-531-104

Detailed Description

Upgrade your high-temperature PCB connections with our Black Card Edge Connector, designed for reliable performance in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure connections for your critical applications. The Copper Alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring a single row with 18 positions, this connector is perfect for space-saving board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in our connector for superior quality and performance in your electronic projects.