857-018-531-108

Heilind Number:EDA857-018-531-108
Manufacturer:EDAC
Manufacturer Number:857-018-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-531-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring both reliability and safety. With a single row configuration featuring 18 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient power transmission, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality construction for seamless board-to-board connections, essential in optimizing your PCB setups. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.