857-018-531-112

Heilind Number:EDA857-018-531-112
Manufacturer:EDAC
Manufacturer Number:857-018-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-531-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With a single row layout and 18 positions, it offers seamless connectivity for your electronic components. The contact material crafted from Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Upgrade your setup with this essential component and experience superior connectivity like never before.