857-018-540-201

Heilind Number:EDA857-018-540-201
Manufacturer:EDAC
Manufacturer Number:857-018-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-540-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme conditions. With a double-row layout and a total of 18 positions, it allows for efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any application requiring high-temp connectivity. Upgrade your PCB connections with this essential component.