857-018-540-203

Heilind Number:EDA857-018-540-203
Manufacturer:EDAC
Manufacturer Number:857-018-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-540-203

Detailed Description

Elevate your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features durable black housing made of UL 94V-0 Polyphenylene Sulfide and corrosion-resistant Copper Alloy contacts. With a double-row layout and 18 positions, it enables seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality under extreme conditions. Upgrade your electronic systems with this essential component for enhanced connectivity and performance.