857-018-540-207

Heilind Number:EDA857-018-540-207
Manufacturer:EDAC
Manufacturer Number:857-018-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance, even in harsh conditions. With a pitch of .156 inches and two rows of 18 positions each, it offers ample space for secure board-to-board connections. Featuring a straight mount orientation, it's easy to install and ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.