857-018-540-212

Heilind Number:EDA857-018-540-212
Manufacturer:EDAC
Manufacturer Number:857-018-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-540-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and 18 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or consumer applications, this connector, with a 5A amperage rating, is the perfect choice for seamless board-to-board connections.