857-018-541-103

Heilind Number:EDA857-018-541-103
Manufacturer:EDAC
Manufacturer Number:857-018-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-541-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black design and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 5A, it ensures reliable power transmission in demanding environments. The 18-position connector features copper alloy contacts for enhanced conductivity and longevity. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB connectivity needs.