857-018-541-107

Heilind Number:EDA857-018-541-107
Manufacturer:EDAC
Manufacturer Number:857-018-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-541-107

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector, meticulously designed for optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transfer with an amperage of 5A. The sleek black finish adds a professional touch, while the straight mount orientation and 18 positions cater to diverse connectivity needs. Operating efficiently in extreme temperatures ranging from -40 to 105°C, it guarantees seamless functionality in any environment. Perfect for demanding applications, this connector sets a new standard for durability and performance.