857-018-541-108

Heilind Number:EDA857-018-541-108
Manufacturer:EDAC
Manufacturer Number:857-018-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision, this connector boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row configuration, it offers 18 positions for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Perfect for high-performance applications, this connector is a must-have in any electronic setup.