857-018-541-112

Heilind Number:EDA857-018-541-112
Manufacturer:EDAC
Manufacturer Number:857-018-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-541-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 18 positions, ensuring efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation is suitable for various applications, and it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connectivity.