857-018-542-201

Heilind Number:EDA857-018-542-201
Manufacturer:EDAC
Manufacturer Number:857-018-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-542-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a power rating of 5 A, it delivers efficient power transmission, while its Copper Alloy contacts guarantee excellent conductivity. The double-row design with 18 positions offers ample connectivity options, ideal for complex circuitry. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector to streamline your board-to-board connections with ease and efficiency.