857-018-542-202

Heilind Number:EDA857-018-542-202
Manufacturer:EDAC
Manufacturer Number:857-018-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-542-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliability in even the most demanding environments. With two rows and 18 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in this straight-mount orientation connector for secure and efficient board-to-board connections. Upgrade your setup today with this essential component.