857-018-542-208

Heilind Number:EDA857-018-542-208
Manufacturer:EDAC
Manufacturer Number:857-018-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-542-208

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With two rows of copper alloy contacts, it offers a secure and efficient connection for power and signal transmission. The .156-inch pitch and .2-inch row spacing, along with 18 positions, provide ample connectivity options for your board-to-board applications. Operating at a wide temperature range from -40 to 105 °C, it guarantees performance in even the most demanding environments. Its straight mount orientation makes installation a breeze, while its 5A amperage rating ensures reliable power delivery. Trust in this connector for seamless and efficient PCB connectivity in your projects.