857-018-545-101

Heilind Number:EDA857-018-545-101
Manufacturer:EDAC
Manufacturer Number:857-018-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-545-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in sleek black. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it’s perfect for demanding applications. The single-row design with 18 positions and a pitch of .156 inches offers efficient board-to-board connectivity, while the straight mount orientation simplifies installation. Trust in this connector for seamless and secure electronic setups. Explore more in our PCB connectors collection.