857-018-545-103

Heilind Number:EDA857-018-545-103
Manufacturer:EDAC
Manufacturer Number:857-018-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-545-103

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in extreme environments, it features a UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. The 18 positions, single-row layout ensures efficient signal transmission, while the Copper Alloy contacts guarantee long-lasting conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Its black color and straight mount orientation make it easy to integrate into your PCB design. Trust in the quality and durability of this essential connector for seamless board-to-board connections.