857-018-545-107

Heilind Number:EDA857-018-545-107
Manufacturer:EDAC
Manufacturer Number:857-018-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-545-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is built to withstand high temperatures, with an operating range of -40 to 105 °C. Its single row design and 18 positions make it ideal for various applications, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity. Crafted with copper alloy contacts, it guarantees secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections on your PCBs. Whether for industrial machinery or electronic devices, this connector is the perfect choice for seamless board-to-board connections.