857-018-545-108

Heilind Number:EDA857-018-545-108
Manufacturer:EDAC
Manufacturer Number:857-018-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-545-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 18 positions, ideal for securing PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures durability and stable performance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C allows for versatility in various settings. Trust in this connector for seamless board-to-board PCB connections in demanding applications. Explore more in our PCB Connectors category.