857-018-545-112

Heilind Number:EDA857-018-545-112
Manufacturer:EDAC
Manufacturer Number:857-018-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-545-112

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row layout with 18 positions, perfect for streamlined installations. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies assembly. With an operating temperature range of -40 to 105°C, it guarantees performance even in extreme conditions. Upgrade your connectivity solution with this essential component.