857-018-547-101

Heilind Number:EDA857-018-547-101
Manufacturer:EDAC
Manufacturer Number:857-018-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and 18 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications that demand reliability in harsh conditions. Upgrade your connectivity solutions with this robust Card Edge Connector.