857-018-547-102

Heilind Number:EDA857-018-547-102
Manufacturer:EDAC
Manufacturer Number:857-018-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-547-102

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and reliability in high-temperature environments. With a single row of 18 copper alloy contacts, each rated for 5 A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation offers versatility in connectivity. Trust in this essential component for seamless board-to-board connections in your projects.