857-018-547-104

Heilind Number:EDA857-018-547-104
Manufacturer:EDAC
Manufacturer Number:857-018-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-547-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its copper alloy contacts offer high conductivity, perfect for applications requiring a 5A amperage. Featuring a single row design with 18 positions and a .156" pitch, it provides seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our connector for efficient and secure data transmission in your electronic systems.