857-018-547-107

Heilind Number:EDA857-018-547-107
Manufacturer:EDAC
Manufacturer Number:857-018-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-547-107

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 18 positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient power transmission. With a 5A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Trust in its quality for seamless connectivity in your projects.