857-018-547-112

Heilind Number:EDA857-018-547-112
Manufacturer:EDAC
Manufacturer Number:857-018-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-547-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this single-row connector features 18 positions and a current rating of 5 A. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB-to-board connections. Crafted with copper alloy contacts, it guarantees secure and low-resistance signaling. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in its quality for seamless board-to-board connectivity.