857-018-553-101

Heilind Number:EDA857-018-553-101
Manufacturer:EDAC
Manufacturer Number:857-018-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-553-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance under extreme conditions. With a single row layout and 18 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into PCB designs, while the .2-inch row spacing allows for efficient routing. Upgrade your connectivity with this essential component, delivering both functionality and longevity to your projects.