857-018-553-102

Heilind Number:EDA857-018-553-102
Manufacturer:EDAC
Manufacturer Number:857-018-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this durable black connector features a single row with 18 positions, ensuring efficient data transmission. Engineered for high performance, it boasts a 5A amperage rating and a UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliability even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing and right-angle mount orientation offer versatility in installation. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications in the PCB industry.